• Obsolete item.
Product Overview
Digi-Key Part Number Z2993-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K8AB-VS1 24VAC/DC

Description RELAY MONITOR VOLT 60-150MV 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K8AB-VS
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series K8AB-VS
Part Status Obsolete
Type Voltage Sensing AC/DC
Trip Status -
Trip Range 6 ~ 300mV AC/DC
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 24VAC/DC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 6A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names K8ABVS124VACDC
Z2993

15:20:57 2/23/2018

Send Feedback