Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number Z2810-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

K8AB-TH12S AC100-240

Description RELAY TEMP MONITOR 0-1700DEG C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K8AB-TH
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL K8AB Dec/2013
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series K8AB-TH
Part Status Obsolete
Type Temperature Monitoring
Trip Status -
Trip Range 0°C ~ 1700°C
Delay Time No Delay
Voltage - Supply 100 ~ 240VAC
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 3A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -10°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names K8AB-TH12S-AC100-240
K8ABTH12SAC100240
Z2810

10:22:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 155.30000 $155.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback