• Digi-Key has discontinued this item.
Photo Not Available

Product Overview
Digi-Key Part Number 1176-1029-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K21A-0311

Description MONITOR TRU TOUCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K21A-0311
Product Attributes Select All
Categories
Manufacturer TPK America LLC
Series -
Part Status Discontinued at Digi-Key
Touchscreen 10 Point Multi-Touch
Interface DVI-D, VGA
Dot Pixels 1920 x 1080
Diagonal Screen Size 21.50" (546.10mm)
Backlight WLED
Graphics Color -
Display Mode -
Display Type TFT LCD
 
Additional Resources
Standard Package ? 1
Other Names 1176-1029
K21A0311

18:01:35 2/20/2018

Send Feedback