Add To Favorites
Product Overview
Digi-Key Part Number F5636CT-ND
Quantity Available 18,945
Can ship immediately
Manufacturer

Manufacturer Part Number

K1500SRP

Description SIDAC 140-170V 1A DO214
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diac/Sidac Thyristor 140 ~ 170V 1A DO-214

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 140 ~ 170V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-214AA, SMB
Supplier Device Package DO-214
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5636CT

02:14:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.89400 $8.94
25 0.80760 $20.19
100 0.70660 $70.66
250 0.62008 $155.02
500 0.54796 $273.98
1,000 0.43260 $432.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5636TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.39200
  • Digi-Reel® ? : F5636DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback