Add To Favorites
Product Overview
Digi-Key Part Number K1300G-ND
Quantity Available 1,439
Can ship immediately
Manufacturer

Manufacturer Part Number

K1300G

Description SIDAC 120-138V 1A DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diac/Sidac Thyristor 120 ~ 138V 1A DO-15

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 120 ~ 138V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1,000

04:14:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86800 $8.68
25 0.76880 $19.22
100 0.66960 $66.96
250 0.58280 $145.70
500 0.49600 $248.00
1,000 0.39680 $396.80
2,500 0.35960 $899.00
5,000 0.33480 $1,674.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K1300GRP-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.35777
Send Feedback