Add To Favorites
Product Overview
Digi-Key Part Number K1050SRPDKR-ND
Quantity Available 3,242
Can ship immediately
Manufacturer

Manufacturer Part Number

K1050SRP

Description SIDAC 95-113V 1A DO214
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diac/Sidac Thyristor 95 ~ 113V 1A DO-214

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 95 ~ 113V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-214AA, SMB
Supplier Device Package DO-214
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-K1050SRP-CHP K1050SRP Littelfuse Inc. Tape & Reel (TR) ? 2,500 - Immediate
$0.28896 2,500
Additional Resources
Standard Package ? 1
Other Names K1050SRPDKR

18:06:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82400 $8.24
25 0.74400 $18.60
100 0.65110 $65.11
250 0.57136 $142.84
500 0.50490 $252.45
1,000 0.39861 $398.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K1050SRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.36120
  • Cut Tape (CT) ? : K1050SRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,242 - Immediate
  • Unit Price: $0.93000
Send Feedback