Add To Favorites
Product Overview
Digi-Key Part Number BC2665CT-ND
Quantity Available 238,163
Can ship immediately
Manufacturer

Manufacturer Part Number

K104K10X7RF5UH5

Description CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF 50V Ceramic Capacitor X7R Radial 0.142" L x 0.091" W (3.60mm x 2.30mm)

Documents & Media
Datasheets K Series Datasheet
K10 Series Mono-Kap® Prod Sheet
HTML Datasheet K Series Datasheet
Online Catalog Mono-Kap™ K Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1101CT-ND K104K15X7RF5TH5 Vishay BC Components Cut Tape (CT) ? 269,793 - Immediate
$0.23000 1
Additional Resources
Standard Package ? 1
Other Names BC2665CT

02:03:32 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.16000 $1.60
100 0.08090 $8.09
500 0.05532 $27.66
1,000 0.04894 $48.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2665TB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 220,000 - Immediate
  • Unit Price: $0.04070
  • Bulk ? : K104K10X7RF5WH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03330
  • Bulk ? : K104K10X7RF53H5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03663
  • Tape & Reel (TR) ? : K104K10X7RF5TH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03663
Send Feedback