Add To Favorites
Product Overview
Digi-Key Part Number 255-1721-ND
Quantity Available 3,265
Can ship immediately
Manufacturer

Manufacturer Part Number

JTN1AS-TMP-F-DC12V

Description RELAY GEN PURPOSE SPST 30A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Documents & Media
Datasheets JT-N Series
Other Related Documents Standards Chart
How to Read Date Codes
Online Catalog JT-N Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series JT-N
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Operating Temperature -55°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 180 Ohms
 
You May Also Be Interested In
  • 8125SD9ABE - C&K | CKN4014-ND DigiKey Electronics
  • 8125SD9ABE
  • C&K
  • SWITCH PUSH SPDT 0.4VA 20V
  • Unit Price $5.59000
  • CKN4014-ND
Additional Resources
Standard Package ? 50
Other Names 255-1721
JTN1ASTMPFDC12V

16:48:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.98300 $39.83
25 3.54000 $88.50
50 3.36300 $168.15
100 3.18600 $318.60
250 2.83200 $708.00
500 2.65500 $1,327.50
1,000 2.47800 $2,478.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback