Add To Favorites
JT2551T0039.000000 39MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.77400 $17.74
50 1.73260 $86.63
100 1.48500 $148.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JT2551T0039.000000CT-ND
Copy   JT2551T0039.000000CT-ND
Quantity Available 345
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT2551T0039.000000

Copy   JT2551T0039.000000
Description XTAL OSC TCXO 39.0000MHZ SNWV
Copy   XTAL OSC TCXO 39.0000MHZ SNWV
Detailed Description

39MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead

Copy   39MHz TCXO Clipped Sine Wave Oscillator 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ JT
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 39MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names JT2551T0039.000000CT
Alternate Package | This part is also available in the following packaging:

07:02:13 3/25/2019