Add To Favorites
Product Overview
Digi-Key Part Number 255-2066-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JS1-24V-F

Description RELAY GEN PURPOSE SPDT 10A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Documents & Media
Datasheets JS Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog JS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series JS
Packaging ? Box
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 15mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 100VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 360 mW
Coil Resistance 1.6 kOhms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-2066
JS124VF

20:34:52 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.71000 $17.10
25 1.52000 $38.00
50 1.44400 $72.20
100 1.36800 $136.80
250 1.21600 $304.00
500 1.14000 $570.00
1,000 1.06400 $1,064.00
5,000 1.02600 $5,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback