• Obsolete item.
Product Overview
Digi-Key Part Number 943-1016-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JN3-B3A3-LR

Description JUPITER JN3 GPS MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

- RF Receiver GPS 1575.42MHz -163dBm 9.6kbps Module

Product Attributes Select All
Categories
Manufacturer Telit
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Frequency 1575.42MHz
Sensitivity -163dBm
Data Rate (Max) 9.6kbps
Modulation or Protocol GPS
Applications GPS Receiver
Current - Receiving 32mA
Data Interface Pads for Pins
Memory Size 16MB Flash
Antenna Connector -
Features -
Voltage - Supply 2.85 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 943-1016-6

08:41:12 2/19/2018

Send Feedback