Add To Favorites
Product Overview
Digi-Key Part Number 670-1050-ND
Quantity Available 11,042
Can ship immediately
Manufacturer

Manufacturer Part Number

JN1-22-22S-PKG100

Description CONTACT SOCKET 21-25AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact 21-25 AWG Size 22 Crimp Gold

Documents & Media
Datasheets JN1-22-2yS-x10000 Drawing
JN1 Series Datasheet
Product Training Modules JN1 & JN2 Circular Connectors
Featured Product JN1/JN2 Series of Small Circular Connectors
Online Catalog JN1 Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series JN1
Packaging ? Bulk ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size 22
Wire Gauge or Range - AWG 21-25 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Termination Finish Nickel
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-1050
JN12222SPKG100

00:37:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.37900 $3.79
25 0.32480 $8.12
50 0.27600 $13.80
100 0.26510 $26.51
250 0.23804 $59.51
500 0.22722 $113.61
1,000 0.18935 $189.35
2,500 0.17312 $432.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1049-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.12379
  • Cut Tape (CT) ? : 670-1049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,204 - Immediate
  • Unit Price: $0.36000
Send Feedback