• Obsolete item.
Product Overview
Digi-Key Part Number JK1A-48V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JK1A-48V

Description RELAY GEN PURPOSE SPST 3A 48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole

Documents & Media
Datasheets JK Relays
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series JK
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 4.2mA
Coil Voltage 48VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 38.4 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Alloy
Coil Power 200 mW
Coil Resistance 11.52 kOhms
 
Additional Resources
Standard Package ? 100

06:11:02 2/19/2018

Send Feedback