• Obsolete item.
Product Overview
Digi-Key Part Number JK1A-18V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JK1A-18V

Description RELAY GEN PURPOSE SPST 3A 18V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole

Documents & Media
Datasheets JK Relays
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series JK
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11mA
Coil Voltage 18VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 14.4 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 4ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Alloy
Coil Power 200 mW
Coil Resistance 1.62 kOhms
 
Additional Resources
Standard Package ? 100

14:12:32 2/20/2018

Send Feedback