Add To Favorites
Product Overview
Digi-Key Part Number SG9005-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

JFD-7104-5

Description TUNING TOOL FLAT PLASTIC 5"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tuning Tool (Single Ended) Flat Plastic 5.00" (127.0mm) Length

Documents & Media
Datasheets Insulated Tuning Tools
Online Catalog Tuning Tools
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series -
Part Status Active
Tool Type Tuning Tool (Single Ended)
Tip - Shape Flat
Length - Overall 5.00" (127.0mm)
Features Insulated
Material Plastic
Weight -
 
Additional Resources
Standard Package ? 1
Other Names JFD71045
SG9005

18:44:45 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.10000 $35.10
5 33.15000 $165.75
10 31.20000 $312.00
25 30.22520 $755.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback