• Obsolete item.
Product Overview
Digi-Key Part Number 943-1012-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JF2-B3A3-DR

Description MODULE GPS RECEIVER SSIV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

- RF Receiver GPS 1.575GHz -163dBm On-Board, Trace Module

Product Attributes Select All
Categories
Manufacturer Telit
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Frequency 1.575GHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving 37mA
Data Interface I²C, UART, SPI, 1PPS
Memory Size 1.25M (64K x 20)(128K x 10)
Antenna Connector On-Board, Trace
Features -
Voltage - Supply 1.79 ~ 1.9VDC
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 943-1012-6

21:50:25 2/20/2018

Send Feedback