Add To Favorites
Product Overview
Digi-Key Part Number 670-2626-ND
Quantity Available 5,739
Can ship immediately
Manufacturer

Manufacturer Part Number

JF08R0R041040MA

Description CABLE ASSY HI SPEED 41POS 40CM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 15.75" (400.00mm)

Documents & Media
Datasheets JF08 Series Datasheet
Featured Product JF08 Series FFC Harness
Online Catalog JF08 Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series JF08
Part Status Active
Contact Termination Receptacle with Latch to Receptacle with Latch
Length 15.75" (400.00mm)
Number of Positions 41
Pitch 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2626

15:23:47 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.14000 $10.14
10 9.70200 $97.02
25 8.82000 $220.50
50 8.37900 $418.95
100 8.15850 $815.85
250 7.27652 $1,819.13
500 6.83550 $3,417.75
1,000 6.04170 $6,041.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 670-2631-ND
  • Description: CABLE ASSY HI SPEED 41POS 35CM
  • Quantity Available: 2 - Immediate
  • Digi-Key Part Number: 670-2628-ND
  • Description: CABLE ASSY HI SPEED 41POS 30CM
  • Quantity Available: 263 - Immediate
  • Digi-Key Part Number: 670-2622-ND
  • Description: CABLE ASSY HI SPEED 41POS 20CM
  • Quantity Available: 2,825 - Immediate
Send Feedback