• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 255-1932-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE1XN-DC24V

Description RELAY GEN PURPOSE SPDT 5A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Documents & Media
Datasheets JE-X Relays
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL JE Relay Oct/2006
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series JE-X
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 2ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Alloy
Coil Power 400 mW
Coil Resistance 1.44 kOhms
 
Additional Resources
Standard Package ? 100
Other Names 255-1932
JE1XN-DC24V-ND

17:34:49 2/21/2018

Send Feedback