• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number JE1AXN-DC9V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE1AXN-DC9V

Description RELAY GENERAL PURPOSE SPST 5A 9V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole

Documents & Media
Datasheets JE-X Relays
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL JE Relay Oct/2006
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series JE-X
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 9VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 6.3 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 10ms
Release Time 2ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Alloy
Coil Power 400 mW
Coil Resistance 202 Ohms
 
Additional Resources
Standard Package ? 100

08:20:20 2/20/2018

Send Feedback