Add To Favorites
Product Overview
Digi-Key Part Number CH985-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

J842120LUBUS2

Description KEYBOARD WASHABLE 83KEY USB BLK
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets J84-2120LUBUS-2
Online Catalog J84-2120
Product Attributes Select All
Categories
Manufacturer Cherry Americas LLC
Series J84-2120
Part Status Active
Type Keyboard
Number of Keys 83
Interface USB
Features Sealed, NEMA-4
Color Black
Size / Dimension 11.40" L x 6.40" W x 1.90" H (290mm x 162mm x 48mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CH985

09:09:21 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 245.00000 $245.00
10 236.25000 $2,362.50
25 232.75000 $5,818.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback