ITS621L1HKSA1 Power Switch/Driver 1:1 N-Channel 3.5A P-TO220-7-3
Product Overview
Digi-Key Part Number ITS621L1HKSA1-ND
Copy   ITS621L1HKSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ITS621L1HKSA1

Copy   ITS621L1HKSA1
Description IC SWITCH HISIDE SMART TO220-7
Copy   IC SWITCH HISIDE SMART TO220-7
Detailed Description

Power Switch/Driver 1:1 N-Channel 3.5A P-TO220-7-3

Copy   Power Switch/Driver 1:1 N-Channel 3.5A P-TO220-7-3
Documents & Media
Datasheets ITS621L1
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multiple Devices 11/Feb/2013
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Tube ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 34V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.5A
Rds On (Typ) 80mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -30°C ~ 85°C (TA)
Package / Case TO-220-7 (Formed Leads)
Supplier Device Package P-TO220-7-3
Base Part Number ITS621L1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names ITS621L1
ITS621L1-ND
SP000219533

05:10:21 4/25/2019