Add To Favorites
Product Overview
Digi-Key Part Number 296-27757-6-ND
Quantity Available 4,363
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO7521CDWR

Description DGTL ISO 4.243KV GEN PURP 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

General Purpose Digital Isolator 4243Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Documents & Media
Datasheets ISO7520(21)
Product Training Modules Circuit Isolation Techniques
PCN Design/Specification 16DW Datasheet Update 17/Sep/2013
Manufacturer Product Page ISO7521CDWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO7520C, 21C Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 4243Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 14ns, 14ns
Pulse Width Distortion (Max) 3.7ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 105°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27757-6

21:35:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60600 $26.06
100 2.13500 $213.50
500 1.81752 $908.76
1,000 1.53285 $1,532.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27757-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.32875
  • Cut Tape (CT) ? : 296-27757-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,363 - Immediate
  • Unit Price: $2.90000
  • Tube ? : 296-27636-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: $3.31000
Send Feedback