Add To Favorites
Product Overview
Digi-Key Part Number 296-21952-6-ND
Quantity Available 5,752
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO7220ADR

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets ISO7220-21A/B/C/M
Product Training Modules Circuit Isolation Techniques
Featured Product ISO72x and ISO72xx Digital Isolators
PCN Assembly/Origin Mult Devices 03/Oct/2017
Manufacturer Product Page ISO7220ADR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO7220A, 20B, 20C, 20M, 21A, 21B, 21C, 21M Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 475ns, 475ns
Pulse Width Distortion (Max) 14ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21952-6

13:46:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35000 $23.50
100 1.88890 $188.89
500 1.55196 $775.98
1,000 1.28590 $1,285.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21952-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.07625
  • Cut Tape (CT) ? : 296-21952-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,752 - Immediate
  • Unit Price: $2.62000
  • Tube ? : 296-26074-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: $2.68000
  • Tape & Reel (TR) ? : ISO7220ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.07625
  • Tube ? : ISO7220ADG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86850
Send Feedback