Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 881-1052-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISI9234PCIE/4

Description 4-MODEM CARD V.92 DATA V.34 FAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Modem V.34, V.92

Documents & Media
Datasheets MultiModem ISI
M2M Communications Brochure
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiModem® ISI
Packaging ? Bulk ?
Part Status Active
Data Format V.34, V.92
Interface -
Voltage - Supply 3.3V, 5V
Mounting Type Socket
Data Rate 56K
 
Additional Resources
Standard Package ? 1
Other Names 881-1052
92580165LF
ISI9234PCIE4

03:00:47 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 625.68000 $625.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback