• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ISD2011-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISD2011

Description DISPLAY 4CHAR .150" YELLOW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Dot Matrix Display Module 5 x 7 Yellow 2.2V Serial 0.70" L x 0.29" W x 0.10" H (17.8mm x 7.4mm x 2.5mm)

Documents & Media
Datasheets ISD201x,231x,235x
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Intelligent Display®
Part Status Obsolete
Millicandela Rating 750µcd
Internal Connection -
Size / Dimension 0.70" L x 0.29" W x 0.10" H (17.8mm x 7.4mm x 2.5mm)
Color Yellow
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 2.2V
Interface Serial
 
Additional Resources
Standard Package ? 8
Other Names Q68000A8135

15:45:12 2/21/2018

Send Feedback