• Obsolete item.
Product Overview
Digi-Key Part Number 360-2345-ND
Quantity Available 0

Factory Stock ?: 3,571
Manufacturer

Manufacturer Part Number

IS15DSBFP4RGB

Description SWITCH COMPACT LCD 64X32 RGB 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
360-3379-ND IS15ESBFP4RGB NKK Switches Box 210 - Immediate
1,071 - Factory Stock ?
$62.40000 1
360-3375-ND IS15EBFP4RGB NKK Switches Box 390 - Immediate
4,581 - Factory Stock ?
$62.40000 1
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series SmartSwitch™
Packaging ? Bulk ?
Part Status Obsolete
Type Pushbutton, LCD
Display Mode Black and White, FSTN Positive
LED Color Red - Green - Blue
Viewing Area 13.0mm L x 10.7mm W
Face Size 19.0mm L x 18.0mm W
Pixel Format 64 x 32
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 12VDC
Supply Voltage 4.9 ~ 5.1VDC
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -15°C ~ 50°C
Operating Force 1.7 Newtons
LED Forward Current 10, 10, 10mA
LED Forward Voltage 2.1, 3.3, 3.3VDC
Travel Range 1.8mm
Style Compact, High Resolution
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2345

09:40:57 2/21/2018

Send Feedback