• Obsolete item.
Product Overview
Digi-Key Part Number 360-2330-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS15ABCP4CF

Description SMARTSWITCH STD RED/GRN LED 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
360-3377-ND IS15BAFP4CF NKK Switches Box 171 - Immediate
$43.61000 1
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series SmartSwitch™
Packaging ? Bulk ?
Part Status Obsolete
Type Pushbutton, LCD
Display Mode Yellow, STN Positive
LED Color Red - Green, Super Bright
Viewing Area 15.0mm L x 10.8mm W
Face Size 23.13mm L x 20.59mm W
Pixel Format 36 x 24
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 12VDC
Supply Voltage 3.0 ~ 5.5VDC
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature 0°C ~ 40°C
Operating Force 2.2 Newtons
LED Forward Current 15, 15mA
LED Forward Voltage 2.1, 3.3VDC
Travel Range 1.8mm
Style Standard
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-2330

02:05:15 2/21/2018

Send Feedback