USD
Favorite

IRLML2060TRPBF N-Channel 60V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Price & Procurement
14,438 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30300 $3.03
100 0.17380 $17.38
500 0.16096 $80.48
1,000 0.10945 $109.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRLML2060TRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.10188
  • Digi-Reel®  : IRLML2060TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,438 - Immediate
  • Unit Price: Digi-Reel®

IRLML2060TRPBF

Datasheet
Digi-Key Part Number IRLML2060TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRLML2060TRPBF
Copy  
Description MOSFET N-CH 60V 1.2A SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 60V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 480mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 0.67nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 64pF @ 25V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MOSFET1-KIT

MOSFET KIT SMT 10PC 18VALUES

Infineon Technologies

$38.02000 Details
You May Also Be Interested In

SN74HC4066PWR

IC SWITCH QUAD 1X1 14TSSOP

Texas Instruments

$0.47000 Details

BAT54S-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.19000 Details

SUD50P06-15-GE3

MOSFET P-CH 60V 50A TO-252

Vishay Siliconix

$2.22000 Details

NTCG204CH104JT1

THERM NTC 100KOHM 4085K 0805

TDK Corporation

$0.25000 Details

MC74VHC1G04DTT1G

IC INVERTER 1CH 1-INP 5TSOP

ON Semiconductor

$0.36000 Details

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

$0.13000 Details
Additional Resources
Standard Package 1
Other Names IRLML2060TRPBFCT