• Obsolete item.
Product Overview
Digi-Key Part Number IRFP9140N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IRFP9140N

Description MOSFET P-CH 100V 23A TO-247AC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

P-Channel 100V 23A (Tc) 140W (Tc) Through Hole TO-247AC

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFP9140NPBF-ND IRFP9140NPBF Infineon Technologies Bag 1,781 - Immediate
$2.12000 1
Documents & Media
Datasheets IRFP9140N
Other Related Documents Part Number Guide
Design Resources IRFP9140N Saber Model
Featured Product Data Processing Systems
PCN Obsolescence/ EOL EOL122B 02/Oct/2007
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Bulk ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 23A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 97nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V
FET Feature -
Power Dissipation (Max) 140W (Tc)
Rds On (Max) @ Id, Vgs 117 mOhm @ 13A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247AC
Package / Case TO-247-3
 
Additional Resources
Standard Package ? 25
Other Names *IRFP9140N

11:55:51 2/21/2018

Send Feedback