• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IRFH4251DTRPBFDKR-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET 2N-CH 25V 64A/188A PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 N-Channel (Dual), Schottky 25V 64A, 188A 31W, 63W Surface Mount PQFN (5x6)

Product Attributes Select All
Manufacturer Infineon Technologies
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type 2 N-Channel (Dual), Schottky
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 64A, 188A
Rds On (Max) @ Id, Vgs 3.2 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.1V @ 35µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1314pF @ 13V
Power - Max 31W, 63W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PQFN (5x6)
Additional Resources
Standard Package ? 1

22:09:21 3/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFH4251DTRPBFTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47550
Send Feedback