• Obsolete item.
Product Overview
Digi-Key Part Number IRFBG30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IRFBG30

Description MOSFET N-CH 1000V 3.1A TO-220AB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 1000V 3.1A (Tc) 125W (Tc) Through Hole TO-220AB

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFBG30PBF-ND IRFBG30PBF Vishay Siliconix Tube ? 2,002 - Immediate
$2.22000 1
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1000V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 980pF @ 25V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Rds On (Max) @ Id, Vgs 5 Ohm @ 1.9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Additional Resources
Standard Package ? 1,000
Other Names *IRFBG30

04:44:46 2/24/2018

Send Feedback