USD
Favorite

IRF7319TRPBF Mosfet Array N and P-Channel 30V 2W Surface Mount 8-SO
Price & Procurement
15,743 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79100 $7.91
25 0.75120 $18.78
100 0.56340 $56.34
500 0.47758 $238.79
1,000 0.38904 $389.04
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRF7319PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.39325
  • Digi-Reel®  : IRF7319PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,743 - Immediate
  • Unit Price: Digi-Reel®

IRF7319TRPBF

Datasheet
Digi-Key Part Number IRF7319PBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRF7319TRPBF
Copy  
Description MOSFET N/P-CH 30V 8SOIC
Copy  
Detailed Description

Mosfet Array N and P-Channel 30V 2W Surface Mount 8-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 29mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 25V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number IRF7319PBF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99,235

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

$0.10000 Details

S1A

DIODE GEN PURP 50V 1A SMA

ON Semiconductor

$0.21000 Details

LTC4301LCMS8#PBF

IC REDRIVER I2C HOTSWAP 8MSOP

Analog Devices Inc.

$5.11000 Details

KC2520B19.2000C1GE00

XTAL OSC XO 19.2000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

$1.49000 Details

GRPB061VWVN-RC

CONN HEADER VERT 6POS 1.27MM

Sullins Connector Solutions

$0.48000 Details

CYUSB3064-BZXI

IC EZ-USB BRIDGE 2LANE 121BGA

Cypress Semiconductor Corp

$20.89000 Details
Additional Resources
Standard Package 1
Other Names *IRF7319TRPBF
IRF7319PBFCT