• Obsolete item.
Product Overview
Digi-Key Part Number IRF540Z-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET N-CH 100V 36A TO-220AB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 100V 36A (Tc) 92W (Tc) Through Hole TO-220AB

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRF540ZPBF-ND IRF540ZPBF Infineon Technologies Tube ? 3,642 - Immediate
$1.13000 1
Documents & Media
Datasheets IRF540Z/ZS/ZL
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Product Attributes Select All
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 36A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 63nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1770pF @ 25V
FET Feature -
Power Dissipation (Max) 92W (Tc)
Rds On (Max) @ Id, Vgs 26.5 mOhm @ 22A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *IRF540Z

15:10:32 3/20/2018

Send Feedback