• Obsolete item.
Product Overview
Digi-Key Part Number IRF2804STRL-7P-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET N-CH 40V 160A D2PAK7
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 40V 160A (Tc) 330W (Tc) Surface Mount D2PAK (7-Lead)

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRF2804S-7PPBF-ND IRF2804S-7PPBF Infineon Technologies Tube ? 159 - Immediate
$5.88000 1
Documents & Media
Datasheets IRF2804S-7P
Other Related Documents Part Number Guide
Product Training Modules Discrete Power MOSFETs 40V and Below
Featured Product Data Processing Systems
Product Attributes Select All
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 160A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 260nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6930pF @ 25V
FET Feature -
Power Dissipation (Max) 330W (Tc)
Rds On (Max) @ Id, Vgs 1.6 mOhm @ 160A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *IRF2804S-7P

10:30:01 3/19/2018

Send Feedback