Add To Favorites
Product Overview
Digi-Key Part Number 1080-1354-1-ND
Quantity Available 9,518
Can ship immediately
Manufacturer

Manufacturer Part Number

IR19-21C/TR8

Description EMITTER IR 940NM 65MA 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 150° 0603 (1608 Metric)

Documents & Media
Datasheets IR19-21C/TR8
Online Catalog Surface Mount Infrared LED Emitters
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 150°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
  • XZTNI53W-1 - SunLED | 1497-1367-1-ND DigiKey Electronics
  • XZTNI53W-1
  • SunLED
  • EMITTER IR 940NM 50MA SMD
  • Unit Price $0.42000
  • 1497-1367-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1354-1

00:36:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35900 $3.59
25 0.27560 $6.89
100 0.17970 $17.97
250 0.13176 $32.94
500 0.11180 $55.90
1,000 0.09184 $91.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1354-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07260
  • Digi-Reel® ? : 1080-1354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback