Add To Favorites
Product Overview
Digi-Key Part Number IR1155STRPBFDKR-ND
Quantity Available 4,279
Can ship immediately
Manufacturer

Manufacturer Part Number

IR1155STRPBF

Description IC PFC ONE CYCLE CONTROL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PFC IC Continuous Conduction (CCM) Adjustable 8-SOIC

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching Adjustable
Current - Startup 175µA
Voltage - Supply 12 V ~ 19 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR1155SPBF
 
You May Also Be Interested In
  • DSEP8-12A - IXYS | DSEP8-12A-ND DigiKey Electronics
  • DSEP8-12A
  • IXYS
  • DIODE GEN PURP 1.2KV 10A TO220AC
  • Unit Price $1.84000
  • DSEP8-12A-ND
Additional Resources
Standard Package ? 1
Other Names IR1155STRPBFDKR

07:49:11 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.52900 $15.29
100 1.22860 $122.86
500 1.00940 $504.70
1,000 0.83636 $836.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR1155STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.75600
  • Cut Tape (CT) ? : IR1155STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,279 - Immediate
  • Unit Price: $1.70000
Send Feedback