Add To Favorites
Product Overview
Digi-Key Part Number IPP111N15N3GXKSA1-ND
Quantity Available 1,980
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 150V 83A TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 150V 83A (Tc) 214W (Tc) Through Hole PG-TO-220-3

Product Attributes Select All
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 83A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Vgs(th) (Max) @ Id 4V @ 160µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3230pF @ 75V
FET Feature -
Power Dissipation (Max) 214W (Tc)
Rds On (Max) @ Id, Vgs 11.1 mOhm @ 83A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO-220-3
Package / Case TO-220-3
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IPP111N15N3 G
IPP111N15N3 G-ND

03:15:40 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.71000 $37.10
100 3.04220 $304.22
500 2.46346 $1,231.73
1,000 2.07761 $2,077.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback