USD
Favorite

IPD90P03P4L04ATMA1 P-Channel 30V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3
Price & Procurement
19,579 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.69800 $16.98
25 1.60200 $40.05
100 1.24970 $124.97
250 1.21764 $304.41
500 1.05744 $528.72
1,000 0.89722 $897.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPD90P03P4L04ATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.85864

IPD90P03P4L04ATMA1

Datasheet
Digi-Key Part Number IPD90P03P4L04ATMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPD90P03P4L04ATMA1
Copy  
Description MOSFET P-CH 30V 90A TO252-3
Copy  
Detailed Description

P-Channel 30V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3

Copy  
Documents & Media
Datasheets IPD90P03P4L-04
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Mult Dev Design Chg 9/Oct/2019
PCN Assembly/Origin Wafer Test Add 27/Apr/2017
PCN Packaging Cover Tape Width Cancellation 14/Jul/2015
Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models OptiMOS-P2-Spice Model
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id 2V @ 253µA
Gate Charge (Qg) (Max) @ Vgs 160nC @ 10V
Vgs (Max) +5V, -16V
Input Capacitance (Ciss) (Max) @ Vds 11300pF @ 25V
FET Feature -
Power Dissipation (Max) 137W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BTN8982TAAUMA1

IC MOTOR DRIVER PAR TO263-7

Infineon Technologies

$5.31000 Details

BTN8962TAAUMA1

IC MOTOR DRIVER PAR TO263-7

Infineon Technologies

$4.87000 Details

IFX007TAUMA1

IC HALF-BRIDGE DRVR 2 CH TO263

Infineon Technologies

$2.88000 Details

2N7002BK,215

MOSFET N-CH 60V 350MA SOT23

Nexperia USA Inc.

$0.23000 Details

IPD50P04P4L11ATMA1

MOSFET P-CH 40V 50A TO252-3

Infineon Technologies

$1.14000 Details

NX5032GA-20.000M-STD-CSU-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$1.20000 Details
Additional Resources
Standard Package 1
Other Names IPD90P03P4L-04INCT
IPD90P03P4L-04INCT-ND
IPD90P03P4L04ATMA1CT