• Obsolete item.
Product Overview
Digi-Key Part Number IPD068N10N3GBTMA1TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IPD068N10N3GBTMA1

Description MOSFET N-CH 100V 90A TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 100V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3

Documents & Media
Datasheets IPD068N10N3 G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Mult Dev EOL 20/Oct/2015
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 68nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4910pF @ 50V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Rds On (Max) @ Id, Vgs 6.8 mOhm @ 90A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 2,500
Other Names IPD068N10N3 G
IPD068N10N3 G-ND
SP000469892

21:26:16 4/20/2018

Send Feedback