Add To Favorites
Product Overview
Digi-Key Part Number IPC0014-S-ND
Quantity Available 18
Can ship immediately

Manufacturer Part Number


Description STENCIL 4X4MM .5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Manufacturer Chip Quik Inc.
Series Proto-Advantage
Part Status Active
Number of Positions 24
Pitch 0.020" (0.50mm)
Outer Dimension 0.900" L x 1.300" W (22.86mm x 33.02mm)
Inner Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Thermal Center Pad 0.083" L x 0.083" W (2.10mm x 2.10mm)
Material Stainless Steel
Thickness 0.0040" (0.102mm)
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPC0014S

23:27:56 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback