• Obsolete item.
Product Overview
Digi-Key Part Number N143-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

INCAP11EH

Description HEADLT CLIPON LED 13/40LM AA(1)
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Flashlight Headlight, Clip-On Style LED 13, 40 Lumens AA (Requires 1) 2.76" (70.0mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
N727-ND ENCAP22E Energizer Battery Company Box 131 - Immediate
$11.69000 1
Documents & Media
Datasheets ECAP1AAE
Lighting/Battery Product Catalog
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series -
Part Status Obsolete
Type Headlight, Clip-On
Lamp Type LED
Lamp Output 13, 40 Lumens
Features Multiple Modes, Swiveling Head, Weatherproof
Battery Cell Size AA (Requires 1)
Length 2.76" (70.0mm)
Material - Body -
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names ECAP1AAE
N143

15:19:54 2/22/2018

Send Feedback