Add To Favorites
Product Overview
Digi-Key Part Number 296-23770-6-ND
Quantity Available 10,833
Can ship immediately
Manufacturer

Manufacturer Part Number

INA219AIDCNR

Description IC CURRENT MONITOR 1% SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Monitor Regulator High-Side 10mA SOT-23-8

Documents & Media
Datasheets INA219
PCN Design/Specification Data Sheet Chg 04/Feb/2016
Manufacturer Product Page INA219AIDCNR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 0 V ~ 26 V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number INA219
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23770-6

09:15:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.92200 $19.22
100 1.54450 $154.45
500 1.26896 $634.48
1,000 1.05142 $1,051.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23770-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.88000
  • Cut Tape (CT) ? : 296-23770-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,833 - Immediate
  • Unit Price: $2.14000
  • Tape & Reel (TR) ? : 296-26073-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.62000
  • Cut Tape (CT) ? : 296-26073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,002 - Immediate
  • Unit Price: $2.46000
  • Digi-Reel® ? : 296-26073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,002 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA219AIDCNRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.88000
  • Tape & Reel (TR) ? : INA219AIDCNTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41750
Send Feedback