Add To Favorites
Product Overview
Digi-Key Part Number INA156EADKR-ND
Quantity Available 1,221
Can ship immediately
Manufacturer

Manufacturer Part Number

INA156EA/250

Description IC OPAMP INSTR 550KHZ RRO 8VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Documents & Media
Datasheets INA156
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Instrumentation
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6.5 V/µs
-3db Bandwidth 550kHz
Current - Input Bias 1pA
Voltage - Input Offset 2.5mV
Current - Supply 1.8mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA156
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names INA156EADKR

15:44:50 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : INA156EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.24592
  • Cut Tape (CT) ? : INA156EACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,221 - Immediate
  • Unit Price: $3.31000
  • Tape & Reel (TR) ? : INA156EA/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32000
  • Tape & Reel (TR) ? : INA156EA/2K5-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Tape & Reel (TR) ? : INA156EA/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48900
Send Feedback