Add To Favorites
Product Overview
Digi-Key Part Number 296-17936-6-ND
Quantity Available 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

INA138NA/3K

Description IC CURRENT MONITOR 0.5% SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Documents & Media
Datasheets INA138/168
Product Training Modules Current Shunt Monitors
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page INA138NA/3K Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 2.7 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA138
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17936-6

01:06:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56100 $15.61
100 1.25490 $125.49
500 1.03104 $515.52
1,000 0.85428 $854.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17936-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.71500
  • Cut Tape (CT) ? : 296-17936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,900 - Immediate
  • Unit Price: $1.74000
  • Tape & Reel (TR) ? : INA138NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $1.31600
  • Cut Tape (CT) ? : INA138NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,933 - Immediate
  • Unit Price: $2.00000
  • Digi-Reel® ? : INA138NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback