Add To Favorites
INA128P Instrumentation Amplifier 1 Circuit 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.16000 $11.16
10 10.25600 $102.56
50 9.83100 $491.55
100 8.66180 $866.18
500 7.70530 $3,852.65
1,000 7.06762 $7,067.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number INA128P-ND
Copy   INA128P-ND
Quantity Available 2,669
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA128P

Copy   INA128P
Description IC INST AMP 1 CIRCUIT 8DIP
Copy   IC INST AMP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 8-PDIP

Copy   Instrumentation Amplifier 1 Circuit  8-PDIP
Documents & Media
Datasheets INA128/129
Product Training Modules Medical ECG
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 25/Apr/2019
Manufacturer Product Page INA128P Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Instrumentation
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 4V/µs
-3db Bandwidth 1.3MHz
Current - Input Bias 2nA
Voltage - Input Offset 10µV
Current - Supply 700µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number INA128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPA191ID - Texas Instruments | 296-44239-5-ND DigiKey Electronics
  • OPA191ID
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT 8SOIC
  • Unit Price $3.15000
  • 296-44239-5-ND
  • OPA145ID - Texas Instruments | 296-47025-ND DigiKey Electronics
  • OPA145ID
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT 8SOIC
  • Unit Price $2.77000
  • 296-47025-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tube ? : INA128PG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $9.83100

09:01:48 5/23/2019