Add To Favorites
ILR3PAD2L0B Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 21.65400 $541.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 679-3221-ND
Copy   679-3221-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ILR3PAD2L0B

Copy   ILR3PAD2L0B
Description SWITCH PUSHBUTTON SPST-NO 2A 24V
Copy   SWITCH PUSHBUTTON SPST-NO 2A 24V
Detailed Description

Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Documents & Media
Datasheets IL Series Datasheet
Environmental Information RoHS Cert
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series IL
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 2A (DC)
Voltage Rating - DC 24V
Actuator Type Round, Button, Domed
Color - Actuator/Cap Black
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.2 VDC
Mounting Type Panel Mount, Front
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 13.60mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25
Other Names 679-3221

17:01:18 11/18/2018