Add To Favorites
Product Overview
Digi-Key Part Number FB129-ND
Quantity Available 3,595
Can ship immediately
Manufacturer

Manufacturer Part Number

IF-E97

Description LED FIB OPT 660NM SUPERBRITE RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Fiber Optic Transmitter 660nm 1.7V 40mA Connector-less

Documents & Media
Datasheets IF-E97
Featured Product LEDs and Photodetectors
Mfg CAD Models IF-D91.stp
Online Catalog IF-E97
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Wavelength 660nm
Spectral Bandwidth 40nm
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 40mA
Voltage - DC Reverse (Vr) (Max) 5V
Capacitance 30pF
Connector Type Connector-less
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names FB129
IF E97
IFE97

10:30:56 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 $6.50
25 5.07000 $126.75
100 4.21200 $421.20
500 3.82200 $1,911.00
1,000 3.64000 $3,640.00
2,500 3.45800 $8,645.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback