Add To Favorites
Product Overview
Digi-Key Part Number FB134-ND
Quantity Available 2,973
Can ship immediately

Manufacturer Part Number


Description LED IR FIBER OPT 100MBPS 870NM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Fiber Optic Transmitter 870nm 2.05V 60mA Connector-less

Documents & Media
Datasheets IF-E91D
Featured Product LEDs and Photodetectors
Mfg CAD Models IF-D91.stp
Online Catalog IF-E91D
Product Attributes Select All
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Wavelength 870nm
Spectral Bandwidth 30nm
Voltage - Forward (Vf) (Typ) 2.05V
Current - DC Forward (If) (Max) 60mA
Voltage - DC Reverse (Vr) (Max) 3V
Capacitance 120pF
Connector Type Connector-less
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names FB134

21:08:05 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
25 3.80240 $95.06
100 3.15900 $315.90
500 2.86650 $1,433.25
1,000 2.73000 $2,730.00
2,500 2.59350 $6,483.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback