Add To Favorites
Product Overview
Digi-Key Part Number FB133-ND
Quantity Available 355
Can ship immediately

Manufacturer Part Number


Description DETECTOR PHOTOLOG FO 400-1050NM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Fiber Optic Receiver General Purpose 50Mbps -17dBm 4.75 V ~ 5.25 V 40mA

Documents & Media
Datasheets IF-D97
Featured Product LEDs and Photodetectors
Online Catalog IF-D97
Product Attributes Select All
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Data Rate 50Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -17dBm
Current - Supply 40mA
Applications General Purpose
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names FB133
IF D97

02:47:24 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 18.75000 $18.75
25 14.62520 $365.63
100 12.15000 $1,215.00
500 11.02500 $5,512.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback