Add To Favorites
Product Overview
Digi-Key Part Number 800-2147-ND
Quantity Available 473
Can ship immediately

Factory Stock ?: 360
Manufacturer

Manufacturer Part Number

72V2113L6PFG

Description IC FIFO SUPERSYNCII 6NS 80TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 72V2103, 72V2113
IDT Suffixes
PCN Assembly/Origin Mult Device Assembly Site Add 26/Aug/2016
Online Catalog 72V Synchronous
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 72V
Packaging ? Tray ?
Part Status Active
Memory Size 4.5M (256K x 18)(512K x 9)
Function Synchronous
Data Rate 166MHz
Access Time 4ns
Voltage - Supply 3.15V ~ 3.45V
Current - Supply (Max) 35mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support Yes
Retransmit Capability Yes
FWFT Support Yes
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-TQFP (14x14)
Base Part Number 72V2113
 
Additional Resources
Standard Package ? 45
Other Names IDT72V2113L6PFG
IDT72V2113L6PFG-ND

00:43:25 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.30000 $132.30
10 119.08400 $1,190.84
25 116.48880 $2,912.22
50 114.05040 $5,702.52
100 99.81380 $9,981.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 72V2113L6PFG8-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback